
* Images are for reference only
COP8SGE7VEJ7
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- COP8SGE7VEJ7
- JLCPCB Part #
- C3226462
- Package
- TQFP-44(10x10)
- Description
- -40℃~+125℃ 15MHz 2.7V~5.5V 256Byte 40 8 Bit 8KB Built-in OTP Others TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7457
200+
$1.4498
500+
$1.3984
1000+
$1.3744
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?