
* Images are for reference only
TPS73525DRVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73525DRVR
- JLCPCB Part #
- C2870409
- Package
- WSON-6-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 1 13.2uVrms 280mV@(500mA) 45uA 500mA 6.5V 68dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.8069
10+
$0.7860
30+
$0.7731
100+
$0.7586
Related Products
Welcome back, may I help you?