
* Images are for reference only
LM4132CQ1MFT3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132CQ1MFT3.3
- JLCPCB Part #
- C1848472
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 3.3V 3.7V~5.5V Fixed Series ±0.2% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.1676
10+
$4.0616
30+
$3.9910
100+
$3.9188
Welcome back, may I help you?