
* Images are for reference only
LM4132DQ1MFT3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132DQ1MFT3.3
- JLCPCB Part #
- C2157138
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 3.3V 3.7V~5.5V 310uVp-p Fixed Series ±0.4% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7202
250+
$1.8271
500+
$1.7629
1000+
$1.7308
Related Products
Welcome back, may I help you?