
* Images are for reference only
LM4132DQ1MFT3.0
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM4132DQ1MFT3.0
- JLCPCB Part #
- C2877658
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 100uA 20mA 20ppm/℃ 3.4V~5.5V 3V Fixed Series ±0.4% SOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.4585
10+
$4.3557
30+
$4.2867
100+
$4.2161
Welcome back, may I help you?