
* Images are for reference only
TLC2574IDW
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC2574IDW
- JLCPCB Part #
- C2859991
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 12 228kHz 4 No SPI SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8109
200+
$6.1186
500+
$5.9034
1000+
$5.7975
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?