This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3S1165-IBZ50-A2

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3S1165-IBZ50-A2
JLCPCB Part #
C3210719
Package
BGA-108
Description
-40℃~+85℃ 10bit 16KB 2.25V~2.75V 32 Bit 43 50MHz 64KB ARM Cortex-M3 Built-in FLASH BGA-108 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 184

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.2761
200+ $8.6214
500+ $8.3178
1000+ $8.1685
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons