
* Images are for reference only
LM1085IT-12/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1085IT-12/NOPB
- JLCPCB Part #
- C2865347
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.5V@(3A) 12V 25V 3A 5mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$3.6899
10+
$3.1582
45+
$2.8408
90+
$2.5201
495+
$2.3735
990+
$2.3058
Related Products
Welcome back, may I help you?