
* Images are for reference only
LM3702YABPX-308
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3702YABPX-308
- JLCPCB Part #
- C3687856
- Package
- DSBGA-9
- Description
- -40℃~+85℃ 1 1.4ms 3.08V Active Low No Open Drain Voltage Monitor Yes DSBGA-9 Supervisor and Reset ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3578
1000+
$0.1385
2500+
$0.1336
5000+
$0.1312
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?