
* Images are for reference only
TPS3820-33DBVRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS3820-33DBVRG4
- JLCPCB Part #
- C2069877
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 2.93V 25ms Active Low Push-pull Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9717
200+
$0.3759
500+
$0.3630
1000+
$0.3566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?