This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3702YABP-308

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3702YABP-308
JLCPCB Part #
C3687801
Package
DSBGA-9
Description
-40℃~+85℃ 1 1.4ms 3.08V Active Low No Open Drain Voltage Monitor Yes DSBGA-9 Supervisor and Reset ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3573
1250+ $0.1383
2500+ $0.1334
5000+ $0.1310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons