
* Images are for reference only
LM3691TL-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3691TL-3.3/NOPB
- JLCPCB Part #
- C2879474
- Package
- DSBGA-6
- Description
- -30℃~+125℃@(TJ) 1 1A 2.3V~5.5V 4MHz Buck Buck Built-in DSBGA-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.5633
10+
$2.4975
30+
$2.4541
100+
$2.4107
Related Products
Welcome back, may I help you?