
* Images are for reference only
TPS73125DBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS73125DBVT
- JLCPCB Part #
- C129466
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5V 30mV@(150mA) 400uA 5.5V 58dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4902
10+
$2.0792
30+
$1.8223
250+
$1.5590
500+
$1.4402
1000+
$1.3888
Related Products
Welcome back, may I help you?