This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM3674MF-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM3674MF-ADJ
JLCPCB Part #
C3193050
Package
SOT-23-5
Description
-30℃~+85℃@(TA) 1 1V~3.3V 2.7V~5.5V 600mA Adjustable Buck Buck Built-in Yes SOT-23-5 DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1700
200+ $0.8398
500+ $0.8110
1000+ $0.7965

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons