
* Images are for reference only
5962-86833012A
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 5962-86833012A
- JLCPCB Part #
- C4468952
- Package
- LCC-20(8.9x8.9)
- Description
- -55℃~+125℃ 15ns@5.5V,50pF 2 2V 4 4.5V~5.5V 400uA 500mV 54ALS 800mV 8mA NAND Gate LCC-20(8.9x8.9) Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1102
200+
$10.1050
500+
$9.7502
1000+
$9.5736
Welcome back, may I help you?