This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BQ24095DGQR

Extended
Manufacturer
Texas Instruments
MFR.Part #
BQ24095DGQR
JLCPCB Part #
C2863757
Package
MSOP-10
Description
0℃~+125℃ 1 1A 3.5V~12V 4.35V 6uA Charging IC Lithium Battery Support Support MSOP-10 Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $1.9264
10+ $1.6251
30+ $1.4376
100+ $1.2453
500+ $1.1571
1000+ $1.1203

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons