
* Images are for reference only
LM3509SD/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3509SD/NOPB
- JLCPCB Part #
- C779350
- Package
- WSON-10-EP(3.1x3.1)
- Description
- -40℃~+85℃ 1.27MHz 2 2.7V~5.5V 30mA Analog、PWM Boost WSON-10-EP(3.1x3.1) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6730
10+
$1.6280
30+
$1.5991
100+
$1.3615
Related Products
Welcome back, may I help you?