
* Images are for reference only
LP2950-30LPR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP2950-30LPR
- JLCPCB Part #
- C2877247
- Package
- TO-92
- Description
- -40℃~+125℃@(Tj) 1 100mA 30V 3V 600mV@(100mA) 75uA Fixed Over Current Protection、Over Temperature Protection Positive TO-92 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2173
1000+
$0.0842
2500+
$0.0811
5000+
$0.0797
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?