This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP38690DT-5.0

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP38690DT-5.0
JLCPCB Part #
C3752140
Package
TO-252-3
Description
-40℃~+125℃ 1 10V 1A 55dB@(120Hz) 55uA 5V 800mV@(1A) Fixed Overheat protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0697
200+ $0.4144
500+ $0.4000
1000+ $0.3919

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons