
* Images are for reference only
LM3503ITL-25/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3503ITL-25/NOPB
- JLCPCB Part #
- C3198050
- Package
- TuSMD-10(1.9x2.07)
- Description
- -40℃~+85℃ 1MHz 2 2.5V~5.5V 25V 600mA Analog Boost DC-DC TuSMD-10(1.9x2.07) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7589
250+
$1.0678
500+
$1.0308
1000+
$1.0115
Welcome back, may I help you?