
* Images are for reference only
AMC1301SDWV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC1301SDWV
- JLCPCB Part #
- C1346822
- Package
- SOIC-8
- Description
- -55℃~+125℃ 100kHz 15kV/us 30uA 5000 50uV 8.2 Differential Isolated ΔΣ (Sigma-Delta) modulator、Fault detection、Full-differential topology、Integrated digital interface ±250mV SOIC-8 Isolation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1869
200+
$8.9731
500+
$8.6582
1000+
$8.5023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?