
* Images are for reference only
LM34919BQTL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM34919BQTL/NOPB
- JLCPCB Part #
- C2865395
- Package
- DSBGA-10
- Description
- -40℃~+125℃@(TJ) 1 2.5V~35V 2.6MHz 600mA 6V~40V Adjustable Buck Buck Built-in No DSBGA-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7188
250+
$2.2140
500+
$2.1354
1000+
$2.0968
Welcome back, may I help you?