
* Images are for reference only
LM2619ATL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2619ATL/NOPB
- JLCPCB Part #
- C3190837
- Package
- DSBGA-10
- Description
- -25℃~+85℃@(TA) 1 1.5V~3.6V 2.8V~5.5V 500mA 600kHz Adjustable Buck Buck Built-in Yes DSBGA-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7512
250+
$1.0649
500+
$1.0279
1000+
$1.0087
Welcome back, may I help you?