
* Images are for reference only
LM34919CQTL/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM34919CQTL/NOPB
- JLCPCB Part #
- C2072007
- Package
- DSBGA-12(1.8x2)
- Description
- -40℃~+125℃@(TJ) 1 4.5V~50V 600mA Buck Built-in DSBGA-12(1.8x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9356
10+
$4.2271
30+
$3.8045
250+
$3.3788
500+
$3.1812
1000+
$3.0928
Related Products
Welcome back, may I help you?