
* Images are for reference only
LM3489MMX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3489MMX
- JLCPCB Part #
- C3194615
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~35V Buck Buck External No MSOP-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9504
10+
$0.9278
30+
$0.9133
100+
$0.8988
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?