
* Images are for reference only
LM3489MM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3489MM
- JLCPCB Part #
- C3202437
- Package
- MSOP-8
- Description
- -40℃~+125℃@(TJ) 1 1MHz 4.5V~35V Buck Buck External No MSOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0397
200+
$1.1775
500+
$1.1355
1000+
$1.1161
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?