
* Images are for reference only
ADS8344EB/2K5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ADS8344EB/2K5
- JLCPCB Part #
- C527389
- Package
- SSOP-20-150mil
- Description
- -40℃~+85℃ 100kHz 16 2.7V~5V 8 Serial port SSOP-20-150mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7461
10+
$5.1938
30+
$4.2385
100+
$3.4053
Related Products
Welcome back, may I help you?