
* Images are for reference only
LM324AN
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM324AN
- JLCPCB Part #
- C92481
- Package
- DIP-14
- Description
- 0℃~+70℃ 1.5mA 1MHz 40mA 45nA Four channels DIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3205
50+
$0.2589
125+
$0.2325
500+
$0.1996
2500+
$0.1848
5000+
$0.1761
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?