
* Images are for reference only
TL7759CPWRE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL7759CPWRE4
- JLCPCB Part #
- C2069042
- Package
- TSSOP-8
- Description
- 0℃~+70℃@(TA) 1 4.55V 5us Active Low No No Push-pull Voltage Monitor TSSOP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5754
200+
$0.2234
500+
$0.2154
1000+
$0.2122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →