
* Images are for reference only
LM320T-15
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM320T-15
- JLCPCB Part #
- C3747848
- Package
- TO-220-3
- Description
- 0℃~+125℃ 1 1.5A 15V 2mA 35V 64dB@(120Hz) Fixed Negative Over Current Protection、Thermal Shutdown TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4723
200+
$0.5700
500+
$0.5507
1000+
$0.5411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?