
* Images are for reference only
LM330T-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM330T-5.0/NOPB
- JLCPCB Part #
- C2863175
- Package
- TO-220-3
- Description
- 0℃~+70℃ 1 150mA 26V 5V Fixed Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.3952
10+
$1.3631
45+
$1.3422
90+
$1.3198
Related Products
Welcome back, may I help you?