
* Images are for reference only
LM309K STEEL
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM309K STEEL
- JLCPCB Part #
- C3750630
- Package
- TO-3-2
- Description
- 0℃~+125℃ 1 1.5A 25V 5.05V 5.2mA Fixed Over Temperature Protection Positive TO-3-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.4971
200+
$32.3124
500+
$31.1770
1000+
$30.6165
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?