This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2940SX-12

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2940SX-12
JLCPCB Part #
C3746730
Package
TO-263-3
Description
-40℃~+125℃ 1 10mA 12V 1A 1V@(1A) 26V 66dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection、Under Voltage Lockout (UVLO)、Over Voltage Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0551
200+ $0.7964
500+ $0.7675
1000+ $0.7546

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons