
* Images are for reference only
LM2937ET-8.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2937ET-8.0/NOPB
- JLCPCB Part #
- C2869491
- Package
- TO-220
- Description
- -40℃~+125℃@(Ta) 1 10mA 1V@(500mA) 240uVrms 26V 500mA 8V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6791
200+
$1.0379
500+
$1.0009
1000+
$0.9832
Welcome back, may I help you?