
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Output Current | 80mA | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 6.4MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-0051207QCA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Output Current | 80mA | |
| Slew Rate | 1.6V/us | |
| Gain Bandwidth Product | 6.4MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-0051207QCA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-0051207QCA datasheets or manufacturer documentation.
The 5962-0051207QCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.