This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2937ESX-8.0/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2937ESX-8.0/NOPB
JLCPCB Part #
C2877351
Package
TO-263-3
Description
-40℃~+125℃@(Tj) 1 1V@(500mA) 20mA 240uVrms 26V 500mA 8V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1303
200+ $1.2110
500+ $1.1693
1000+ $1.1484

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons