This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2937ES-12-TI

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2937ES-12-TI
JLCPCB Part #
C3748644
Package
D2PAK(TO-263-3)
Description
-40℃~+125℃@(Ta) 1 10mA 12V 1V@(500mA) 26V 360uVrms 500mA Fixed Over Current Protection、Over Temperature Protection Positive D2PAK(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0428
200+ $0.7917
500+ $0.7626
1000+ $0.7498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons