This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LP2951CSDX/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LP2951CSDX/NOPB
JLCPCB Part #
C2871488
Package
WSON-8(4x4)
Description
-40℃~+125℃@(Tj) 1 1.24V~29V 100mA 30V 380mV@(100mA) 430uVrms 75uA Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WSON-8(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 4500

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $1.7067
10+ $1.6682
30+ $1.6409
100+ $1.6152

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons