
* Images are for reference only
LM2901BIPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2901BIPWR
- JLCPCB Part #
- C20345483
- Package
- TSSOP-14
- Description
- -40℃~+125℃ 0.3us 0.5nA 1us 2V~36V 3.5nA 370uV 38V 800uA ESD protection Four channels TTL、CMOS、MOS TSSOP-14 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 177
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1648
50+
$0.1294
150+
$0.1120
500+
$0.0967
3000+
$0.0924
6000+
$0.0900
Related Products
Welcome back, may I help you?