


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SON-8(3x3) | |
| Number of Channels | 1 | |
| Frequency - Switching | 1MHz | |
| Voltage - Input(DC) | 2.7V~6V | |
| Output Current | 400mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) | |
| Dimming | PWM | |
| Topology | Boost | |
| Output Voltage | 18.5V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS61061DRBR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | SON-8(3x3) | |
| Number of Channels | 1 | |
| Frequency - Switching | 1MHz | |
| Voltage - Input(DC) | 2.7V~6V | |
| Output Current | 400mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP) | |
| Dimming | PWM | |
| Topology | Boost | |
| Output Voltage | 18.5V | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61061DRBR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS61061DRBR datasheets or manufacturer documentation.
Datasheet: TPS61061DRBR Datasheet (PDF)
The TPS61061DRBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.