This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3000ARU-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3000ARU-REEL
JLCPCB Part #
C3194345
Package
TSSOP-14
Description
-40℃~+85℃ 1 180mA 2V~30V 400kHz Boost、Buck Buck、Boost Built-in No TSSOP-14 DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9603
200+ $3.0814
500+ $2.9719
1000+ $2.9187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons