
NCP3012DTBR2G
- Manufacturer
- MFR.Part #
- NCP3012DTBR2G
- JLCPCB Part #
- C904486
- Package
- TSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 4.7V~28V 75kHz Buck Buck Yes TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 75kHz | |
| Voltage - Supply | 4.7V~28V | |
| Output Type | Adjustable | |
| Quiescent Current | 2.5mA | |
| Features | Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、Frequency synchronization、External compensation | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
NCP3012DTBR2G
Extended- Manufacturer
- MFR.Part #
- NCP3012DTBR2G
- JLCPCB Part #
- C904486
- Package
- TSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 4.7V~28V 75kHz Buck Buck Yes TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NCP3012DTBR2G
Extended- Manufacturer
- MFR.Part #
- NCP3012DTBR2G
- JLCPCB Part #
- C904486
- Package
- TSSOP-14
- Description
- -40℃~+125℃@(TJ) 1 4.7V~28V 75kHz Buck Buck Yes TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NCP3012DTBR2G Specifications
NCP3012DTBR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 75kHz | |
| Voltage - Supply | 4.7V~28V | |
| Output Type | Adjustable | |
| Quiescent Current | 2.5mA | |
| Features | Overcurrent Protection、Protection latch、Operating status indication、Adjustable current limiting、Frequency synchronization、External compensation | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP3012DTBR2G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NCP3012DTBR2G Schematic Symbol & PCB Footprint
The NCP3012DTBR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.