This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2676LDX-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2676LDX-ADJ
JLCPCB Part #
C3743346
Package
VSON-14(5x6)
Description
-40℃~+125℃@(TJ) 1 1.2V~37V 260kHz 3A 8V~40V Adjustable Buck Buck Built-in No VSON-14(5x6) DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 919

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0519
200+ $0.7940
500+ $0.7667
919+ $0.7522

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons