This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2670LDX-ADJ

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2670LDX-ADJ
JLCPCB Part #
C3751273
Package
VSON-14(5x6)
Description
-40℃~+125℃@(TJ) 1 1.2V~37V 260kHz 3A 8V~40V Adjustable Buck Buck Built-in No VSON-14(5x6) DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2292

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4375
200+ $0.5574
500+ $0.5365
1000+ $0.5268

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons