
* Images are for reference only
UC2825NG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UC2825NG4
- JLCPCB Part #
- C1530492
- Package
- PDIP-16
- Description
- -40℃~+85℃@(TA) 2 460kHz 8.4V~30V External No PDIP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3308
200+
$2.0632
500+
$1.9908
1000+
$1.9555
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products