
* Images are for reference only
LM2671N-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2671N-5.0/NOPB
- JLCPCB Part #
- C1355581
- Package
- PDIP-8
- Description
- -40℃~+125℃@(TJ) 1 260kHz 500mA 5V 6.5V~40V Buck Buck Built-in Fixed No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.1282
10+
$5.9853
40+
$5.8890
80+
$5.7943
Welcome back, may I help you?