
* Images are for reference only
LM2672N-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2672N-5.0/NOPB
- JLCPCB Part #
- C1355458
- Package
- PDIP-8
- Description
- -40℃~+125℃@(TJ) 1 1A 260kHz 5V 6.5V~40V Buck Buck Built-in Fixed No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8729
200+
$3.0478
500+
$2.9399
1000+
$2.8868
Related Products