
* Images are for reference only
LMV931Q1MG/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMV931Q1MG/NOPB
- JLCPCB Part #
- C2878862
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 1.5MHz 103uA 13nA 14nA 420V/ms 4mV 5.5uV/℃ 78dB 8mA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2514
200+
$0.8716
500+
$0.8411
1000+
$0.8266
Related Products