
* Images are for reference only
LM2655MTCX-3.3
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2655MTCX-3.3
- JLCPCB Part #
- C3194422
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 2.5A 3.3V 300kHz 4V~14V Buck Buck Built-in Fixed Yes TSSOP-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2389
200+
$1.2533
500+
$1.2100
1000+
$1.1876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?