
* Images are for reference only
LM2598SX-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2598SX-5.0/NOPB
- JLCPCB Part #
- C2072012
- Package
- DDPAK(TO-263-7)
- Description
- -40℃~+125℃@(TJ) 1 150kHz 1A 4.5V~40V 5V Buck Buck Built-in Fixed No DDPAK(TO-263-7) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3174
200+
$2.0583
500+
$1.9860
1000+
$1.9507
Related Products
Welcome back, may I help you?